Similar

LW P4SG-V2BB-FK3PM3-46-20-R18F-Z-XX | |
|---|---|
DigiKey Part Number | 475-LWP4SG-V2BB-FK3PM3-46-20-R18F-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW P4SG-V2BB-FK3PM3-46-20-R18F-Z-XX |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Category | Lens Size 1.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.40mm L x 1.90mm W |
Lens Style Round with Flat Top | Height (Max) 0.87mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LW P4SG-V2AB-FK0PN0-46-20-R18F-Z | ams-OSRAM USA INC. | 2,855 | 475-LWP4SG-V2AB-FK0PN0-46-20-R18F-ZCT-ND | ¥116.00000 | Similar |

