
LV T67C-T1U2-35-Z | |
|---|---|
DigiKey Part Number | 475-LVT67C-T1U2-35-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV T67C-T1U2-35-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 505nm LED Indication - Discrete 3.5V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 503nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3528ZGSK | Kingbright | 6,574 | 754-1775-1-ND | ¥81.00000 | Parametric Equivalent |
| XZDGK45S | SunLED | 0 | XZDGK45S-ND | ¥29.47150 | Parametric Equivalent |
| XZDGK45WT | SunLED | 4,604 | 1497-1327-1-ND | ¥85.00000 | Parametric Equivalent |




