
LZ4-00UBH0-00U5 | |
|---|---|
DigiKey Part Number | 475-LZ4-00UBH0-00U5TR-ND - Tape & Reel (TR) 475-LZ4-00UBH0-00U5CT-ND - Cut Tape (CT) 475-LZ4-00UBH0-00U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ4-00UBH0-00U5 |
Description | LED ENGIN LUXIGEN, LZ4-00UBH0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Horticulture Violet 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Current - Max 900mA |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
Current - Test 700mA | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Voltage - Forward (Vf) (Typ) 14.2V | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LZ4-00UBH0-00U8 | ams-OSRAM USA INC. | 271 | 475-LZ4-00UBH0-00U8CT-ND | ¥4,334.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,334.00000 | ¥4,334 |
| 10 | ¥3,473.30000 | ¥34,733 |
| 100 | ¥3,039.55000 | ¥303,955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥2,841.90000 | ¥710,475 |
| 500 | ¥2,759.15200 | ¥1,379,576 |
| Unit Price without JCT: | ¥4,334.00000 |
|---|---|
| Unit Price with JCT: | ¥4,767.40000 |

