
LR G6SP-T1U2-1-A3D3+DAEA-46-G3R3-A-R18-Z | |
|---|---|
DigiKey Part Number | 475-LRG6SP-T1U2-1-A3D3+DAEA-46-G3R3-A-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR G6SP-T1U2-1-A3D3+DAEA-46-G3R3-A-R18-Z |
Description | 67000 |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Red 623nm 6-PLCC |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 7lm (4.5lm ~ 9lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 6-PLCC |
Wavelength 623nm | Supplier Device Package 6-PLCC |
Current - Test 140mA | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Height - Seated (Max) 0.083" (2.10mm) |
Lumens/Watt @ Current - Test 17 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥51.45667 | ¥154,370 |
| Unit Price without JCT: | ¥51.45667 |
|---|---|
| Unit Price with JCT: | ¥56.60234 |

