
LO Y876-R2T1-24-0-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LOY876-R2T1-24-ZTR-ND - Tape & Reel (TR) 475-LOY876-R2T1-24-ZCT-ND - Cut Tape (CT) 475-LOY876-R2T1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO Y876-R2T1-24-0-20-R18-Z |
Description | LED ORANGE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥54.00000 | ¥54 |
10 | ¥37.20000 | ¥372 |
100 | ¥26.37000 | ¥2,637 |
500 | ¥21.42400 | ¥10,712 |
1,000 | ¥19.79300 | ¥19,793 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥17.68733 | ¥53,062 |
6,000 | ¥16.61217 | ¥99,673 |
9,000 | ¥16.06022 | ¥144,542 |
15,000 | ¥15.43660 | ¥231,549 |
21,000 | ¥15.06552 | ¥316,376 |
30,000 | ¥14.70347 | ¥441,104 |
75,000 | ¥13.90395 | ¥1,042,796 |
Unit Price without JCT: | ¥54.00000 |
---|---|
Unit Price with JCT: | ¥59.40000 |