
LG T67K-G2K1-24-Z | |
|---|---|
DigiKey Part Number | 475-LGT67K-G2K1-24-ZTR-ND - Tape & Reel (TR) 475-LGT67K-G2K1-24-ZCT-ND - Cut Tape (CT) 475-LGT67K-G2K1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG T67K-G2K1-24-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LG T67K-H2K1-24-Z | ams-OSRAM USA INC. | 14,985 | 475-LGT67K-H2K1-24-ZCT-ND | ¥43.00000 | Parametric Equivalent |
| 5973308207F | Dialight | 13,435 | 350-2461-1-ND | ¥188.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥28.30000 | ¥283 |
| 100 | ¥19.83000 | ¥1,983 |
| 500 | ¥15.93000 | ¥7,965 |
| 1,000 | ¥14.63900 | ¥14,639 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

