Parametric Equivalent
Parametric Equivalent

LG T670-L1M2-1-0-10-R33-Z | |
|---|---|
DigiKey Part Number | 475-LGT670-L1M2-1-0-10-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LG T670-L1M2-1-0-10-R33-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP T676-L1M2-25-Z | ams-OSRAM USA INC. | 8,667 | 475-LPT676-L1M2-25-ZCT-ND | ¥48.00000 | Parametric Equivalent |
| LP T676-L2N1-25-0-20-R18-Z | ams-OSRAM USA INC. | 11,810 | 475-LPT676-L2N1-25-0-20-R18-ZCT-ND | ¥47.00000 | Parametric Equivalent |


