
LE D P1MR-GPGT-R-0-H00 | |
|---|---|
DigiKey Part Number | 475-LEDP1MR-GPGT-R-0-H00-ND |
Manufacturer | |
Manufacturer Product Number | LE D P1MR-GPGT-R-0-H00 |
Description | LED MOD OSRAM OSTAR BLUE RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Blue Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 6.8V |
Series | Current - Max 13.5A |
Packaging Tray | Viewing Angle 120° |
Part Status Obsolete | Features With Connector |
Type LED Module | Size / Dimension 27.00mm L x 15.50mm W |
Color Blue | Height 1.90mm |
Wavelength 440nm (435nm ~ 445nm) | Light Emitting Surface (LES) 8.20mm L x 1.55mm W |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 21950mW (18000mW ~ 25900mW) | Base Product Number |
Current - Test 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,150.00000 | ¥4,150 |
| 38 | ¥3,015.13158 | ¥114,575 |
| Unit Price without JCT: | ¥4,150.00000 |
|---|---|
| Unit Price with JCT: | ¥4,565.00000 |

