
LE B P3W-GYHX-23 | |
|---|---|
DigiKey Part Number | 475-LEBP3W-GYHX-23-ND |
Manufacturer | |
Manufacturer Product Number | LE B P3W-GYHX-23 |
Description | LED MOD OSRAM OSTAR BLUE RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Blue Rectangle |
Category | Wavelength 459nm |
Manufacturer ams-OSRAM USA INC. | Configuration Rectangle |
Series | Size / Dimension 45.70mm L x 28.70mm W |
Packaging Tray | Height 12.21mm |
Part Status Obsolete | Lens Type Flat |
Type LED Module | Base Product Number |
Color Blue |

