Image for LCW CQAR.PC-MUNP-5L7N-1-700-R18-LM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW CQAR.PC-MUNP-5L7N-1-700-R18-LM

DigiKey Part Number
475-LCWCQAR.PC-MUNP-5L7N-1-700-R18-LMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCW CQAR.PC-MUNP-5L7N-1-700-R18-LM
Description
LED OSLON SMD
Customer Reference
Detailed Description
LED Lighting - 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
1212 (3030 Metric)
Mfr
Supplier Device Package
SMD
Packaging
Tape & Reel (TR)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Part Status
Discontinued at DigiKey
Height - Seated (Max)
0.077" (1.95mm)
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.