Image for LCW CQAR.EC-MQMS-5R8T-1-700-R18-SCR-LM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW CQAR.EC-MQMS-5R8T-1-700-R18-SCR-LM

DigiKey Part Number
475-LCWCQAR.EC-MQMS-5R8T-1-700-R18-SCR-LMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCW CQAR.EC-MQMS-5R8T-1-700-R18-SCR-LM
Description
LED OSLON SMD
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Warm 3000K 3.05V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
102 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
3000K
Supplier Device Package
SMD
Flux @ 25°C, Current - Test
217lm (194lm ~ 240lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
700mA
Height - Seated (Max)
0.077" (1.95mm)
Voltage - Forward (Vf) (Typ)
3.05V
Thermal Resistance of Package
3.8°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.