LCP E6SC-T1U2-45-1-30-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 46,242
Unit Price: ¥48.00000
Datasheet
Image for LCP E6SC-T1U2-45-1-30-R18-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCP E6SC-T1U2-45-1-30-R18-Z

DigiKey Part Number
475-LCPE6SC-T1U2-45-1-30-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCP E6SC-T1U2-45-1-30-R18-Z
Description
LED GREEN DIFFUSED 4PLCC SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 3.4V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.4V
Series
Current - Test
30mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Package / Case
4-PLCC
Lens Color
Green
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KP DELPS1.FP-UGVI-34-Z555-10-Sams-OSRAM USA INC.46,242475-KPDELPS1.FP-UGVI-34-Z555-10-SCT-ND¥48.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes