
LAY T67F-BABB-1-34+BABB-45-3B4B-50-S-Z-B | |
|---|---|
DigiKey Part Number | 475-LAYT67F-BABB-1-34+BABB-45-3B4B-50-S-Z-B-ND |
Manufacturer | |
Manufacturer Product Number | LAY T67F-BABB-1-34+BABB-45-3B4B-50-S-Z-B |
Description | LED AMBER/YLW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber, Yellow 617nm Amber, 589nm Yellow LED Indication - Discrete 2.2V Amber, 2.275V Yellow 4-PLCC |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Amber, 2.275V Yellow |
Series | Current - Test 50mA Amber, 50mA Yellow |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 624nm Amber, 597nm Yellow |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |

