
LA T67F.01-AABB-23-3A4B-20-R18 | |
|---|---|
DigiKey Part Number | 475-LAT67F.01-AABB-23-3A4B-20-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA T67F.01-AABB-23-3A4B-20-R18 |
Description | LA T67F.01-AABB-23-3A4B-20-R18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Configuration Independent | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 2-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.60mm W |
Lens Size 2.40mm Dia | Height (Max) 2.13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ¥8.63521 | ¥120,893 |
| Unit Price without JCT: | ¥8.63521 |
|---|---|
| Unit Price with JCT: | ¥9.49873 |

