Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LA ETSF-CADA-24-1-50-R33-Z | |
|---|---|
DigiKey Part Number | 475-LAETSF-CADA-24-1-50-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA ETSF-CADA-24-1-50-R33-Z |
Description | LA ETSF-CADA-24-1-50-R33-Z |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 618nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Configuration Independent | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 1.30mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LA E67F-BADB-34-3A5A-50-R18-Z | ams-OSRAM USA INC. | 0 | 475-LAE67F-BADB-34-3A5A-50-R18-ZTR-ND | ¥14.58780 | Parametric Equivalent |
| LA E67F-CADA-23-3A4B-50-R18-Z | ams-OSRAM USA INC. | 0 | 475-LAE67F-CADA-23-3A4B-50-R18-ZTR-ND | ¥13.35120 | Parametric Equivalent |
| LA E67F-CADA-24-1-50-R18-Z | ams-OSRAM USA INC. | 0 | 475-LAE67F-CADA-24-1-50-R18-ZTR-ND | ¥13.35120 | Parametric Equivalent |
| LA E67F-CADA-24-3A4B-50-R18-Z | ams-OSRAM USA INC. | 0 | 475-LAE67F-CADA-24-3A4B-50-R18-ZTR-ND | ¥13.35120 | Parametric Equivalent |
| LA E6SF-CADB-24-3A4B-50-R18-Z | ams-OSRAM USA INC. | 0 | 475-LAE6SF-CADB-24-3A4B-50-R18-ZTR-ND | ¥15.62088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥16.73763 | ¥133,901 |
| Unit Price without JCT: | ¥16.73763 |
|---|---|
| Unit Price with JCT: | ¥18.41139 |

