
GW JTLPS1.CM-KKKM-XX32-L1L2-150-PL-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.CM-KKKM-XX32-L1L2-150-PL-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.CM-KKKM-XX32-L1L2-150-PL-R33 |
Description | GW JTLPS1.CM-KKKM-XX32-L1L2-150- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5700K 2.9V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 161 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 250mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5700K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 70lm (64lm ~ 76lm) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 25°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | ¥4.02374 | ¥402,374 |
| Unit Price without JCT: | ¥4.02374 |
|---|---|
| Unit Price with JCT: | ¥4.42611 |

