LY E67F-BACA-45-3B4B-50-R33-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥14.58780
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥13.35120
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥13.12900
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥14.58775
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥14.58780
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥13.35120
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥9.18194
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥9.18194
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥20.09013
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥18.38263
Datasheet
New at DigiKey
Image for LY E67F-BACA-45-3B4B-50-R33-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY E67F-BACA-45-3B4B-50-R33-Z

DigiKey Part Number
475-LYE67F-BACA-45-3B4B-50-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY E67F-BACA-45-3B4B-50-R33-Z
Description
LY E67F-BACA-45-3B4B-50-R33-Z
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.275V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.275V
Mfr
Current - Test
50mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
594nm
Configuration
Independent
Grade
Automotive
Lens Color
Colorless
Qualification
AEC-Q102
Lens Transparency
Clear
Package / Case
4-PLCC
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.20mm L x 1.30mm W
Lens Size
2.40mm Dia
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LY E67F-BACA-35-3B5A-50-R18-Zams-OSRAM USA INC.0475-LYE67F-BACA-35-3B5A-50-R18-ZTR-ND¥14.58780Parametric Equivalent
LY E67F-BACA-45-1-50-R18-Zams-OSRAM USA INC.0475-LYE67F-BACA-45-1-50-R18-ZTR-ND¥13.35120Parametric Equivalent
LY E67F-BACA-45-1-50-R33-Zams-OSRAM USA INC.0475-LYE67F-BACA-45-1-50-R33-ZTR-ND¥13.12900Parametric Equivalent
LY E67F-BACA-45-3B4A-50-R33-Zams-OSRAM USA INC.0475-LYE67F-BACA-45-3B4A-50-R33-ZTR-ND¥14.58775Parametric Equivalent
LY E67F-BACA-46-3B5A-50-R18ams-OSRAM USA INC.0475-LYE67F-BACA-46-3B5A-50-R18TR-ND¥14.58780Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000¥13.12900¥210,064
Unit Price without JCT:¥13.12900
Unit Price with JCT:¥14.44190