Parametric Equivalent
Parametric Equivalent

LA E65F-DAEA-24-3B4B-50-R33-Z | |
|---|---|
DigiKey Part Number | 475-LAE65F-DAEA-24-3B4B-50-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA E65F-DAEA-24-3B4B-50-R33-Z |
Description | LA E65F-DAEA-24-3B4B-50-R33-Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 618nm LED Indication - Discrete 2.275V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 50mA |
Mfr | Viewing Angle 60° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 624nm |
Color | Grade Automotive |
Configuration Independent | Qualification AEC-Q102 |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.20mm L x 0.90mm W |
Lens Size 2.60mm Dia | Height (Max) 3.50mm |
Voltage - Forward (Vf) (Typ) 2.275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LA E65F-CAEB-24-1-50-R33-Z | ams-OSRAM USA INC. | 0 | 475-LAE65F-CAEB-24-1-50-R33-ZTR-ND | ¥23.15383 | Parametric Equivalent |
| LA E65F-DAEA-24-1-50-R33-Z | ams-OSRAM USA INC. | 0 | 475-LAE65F-DAEA-24-1-50-R33-ZTR-ND | ¥23.15383 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥23.15383 | ¥138,923 |
| Unit Price without JCT: | ¥23.15383 |
|---|---|
| Unit Price with JCT: | ¥25.46921 |

