
KY CELNM2.FY-Y0Y6-5F5G-2686-A-S | |
---|---|
DigiKey Part Number | 475-KYCELNM2.FY-Y0Y6-5F5G-2686-A-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY CELNM2.FY-Y0Y6-5F5G-2686-A-S |
Description | LED OSLON WHITE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 3.1V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 260lm (210lm ~ 310lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.075" L x 0.059" W (1.90mm x 1.50mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 4.6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥102.30475 | ¥409,219 |
8,000 | ¥98.35800 | ¥786,864 |
12,000 | ¥96.33792 | ¥1,156,055 |
Unit Price without JCT: | ¥102.30475 |
---|---|
Unit Price with JCT: | ¥112.53523 |