KW HKL531.TE-F2F5-EBXDEBZB46-4LZL-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥385.73133
Datasheet
New at DigiKey
Image for KW HKL531.TE-F2F5-EBXDEBZB46-4LZL-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW HKL531.TE-F2F5-EBXDEBZB46-4LZL-S

DigiKey Part Number
475-KWHKL531.TE-F2F5-EBXDEBZB46-4LZL-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KW HKL531.TE-F2F5-EBXDEBZB46-4LZL-S
Description
KW HKL531.TE-F2F5-EBXDEBZB46-4LZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSLON® Black Flat S White Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
12.9V
Series
Lumens/Watt @ Current - Test
116 lm/W
Packaging
Tape & Reel (TR)
Current - Max
1.5A
Part Status
Active
Viewing Angle
120°
Type
LED Module
Size / Dimension
6.80mm L x 3.75mm W
Color
White
Height
0.43mm
Configuration
Rectangle
Light Emitting Surface (LES)
4.33mm L x 1.03mm W
Luminous Flux @ Current/Temperature
1500lm (1400lm ~ 1600lm)
Lens Type
Flat
Current - Test
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW HKL531.TE-F1F5-EBXDEBZB46-4LZL-A-Sams-OSRAM USA INC.0475-KWHKL531.TE-F1F5-EBXDEBZB46-4LZL-A-STR-ND¥385.73133Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥441.05333¥661,580
3,000¥432.06367¥1,296,191
Manufacturers Standard Package
Unit Price without JCT:¥441.05333
Unit Price with JCT:¥485.15866