Parametric Equivalent

KW HJL531.TE-T1T5-EBZBFCBB46-DFYF-1A | |
|---|---|
DigiKey Part Number | 475-KWHJL531.TE-T1T5-EBZBFCBB46-DFYF-1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW HJL531.TE-T1T5-EBZBFCBB46-DFYF-1A |
Description | KW HJL531.TE-T1T5-EBZBFCBB46-DFY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat S White 9.65V 1A 120° 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q102 |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 8-SMD, No Lead |
Flux @ 25°C, Current - Test 1125lm (1020lm ~ 1230lm) | Supplier Device Package SMD |
Current - Test 1A | Size / Dimension 0.224" L x 0.148" W (5.70mm x 3.75mm) |
Voltage - Forward (Vf) (Typ) 9.65V | Height - Seated (Max) 0.019" (0.49mm) |
Lumens/Watt @ Current - Test 117 lm/W | Thermal Resistance of Package 0.8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW HJL531.TE-T1T5-EBXDEBZB46-DFYF-A-S | ams-OSRAM USA INC. | 0 | 475-KWHJL531.TE-T1T5-EBXDEBZB46-DFYF-A-STR-ND | ¥375.93450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥235.29900 | ¥470,598 |
| 4,000 | ¥230.29700 | ¥921,188 |
| 6,000 | ¥227.79333 | ¥1,366,760 |
| Unit Price without JCT: | ¥235.29900 |
|---|---|
| Unit Price with JCT: | ¥258.82890 |

