LED Lighting * 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PLLRA1.EM-M4M9-XX510-1-700-R18

DigiKey Part Number
475-GWPLLRA1.EM-M4M9-XX510-1-700-R18TR-ND - Tape & Reel (TR)
475-GWPLLRA1.EM-M4M9-XX510-1-700-R18CT-ND - Cut Tape (CT)
475-GWPLLRA1.EM-M4M9-XX510-1-700-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PLLRA1.EM-M4M9-XX510-1-700-R18
Description
LED OSCONIQ SMD
Customer Reference
Detailed Description
LED Lighting * 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supplier Device Package
SMD
Mfr
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.028" (0.70mm)
Part Status
Not For New Designs
Base Product Number
Package / Case
2-SMD, No Lead Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥226.00000¥226
10¥159.20000¥1,592
100¥119.11000¥11,911
500¥101.29600¥50,648
1,000¥95.47900¥95,479
2,000¥90.54450¥181,089
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500¥85.71956¥385,738
9,000¥82.27956¥740,516
13,500¥80.51837¥1,086,998
Manufacturers Standard Package
Unit Price without JCT:¥226.00000
Unit Price with JCT:¥248.60000