


KW H2L531.TE-6P5Q-EBVF46FCBB46-1 | |
|---|---|
DigiKey Part Number | 475-KWH2L531.TE-6P5Q-EBVF46FCBB46-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW H2L531.TE-6P5Q-EBVF46FCBB46-1 |
Description | LED OSLON WHITE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat White 6.5V 1A 120° 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 1.2A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 4-SMD, No Lead |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.148" L x 0.122" W (3.75mm x 3.10mm) |
Flux @ 25°C, Current - Test 650lm (500lm ~ 800lm) | Height - Seated (Max) 0.019" (0.49mm) |
Current - Test 1A | Thermal Resistance of Package 1.6°C/W |
Voltage - Forward (Vf) (Typ) 6.5V | Base Product Number |
Lumens/Watt @ Current - Test 100 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥354.66150 | ¥709,323 |
| Unit Price without JCT: | ¥354.66150 |
|---|---|
| Unit Price with JCT: | ¥390.12765 |

