Parametric Equivalent

KW DMLN31.EC-Z5GF9-4R9T-S484-65-S | |
|---|---|
DigiKey Part Number | 475-KWDMLN31.EC-Z5GF9-4R9T-S484-65-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DMLN31.EC-Z5GF9-4R9T-S484-65-S |
Description | LED SYNIOS WHITE 1108 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® P2720 White 2.9V 65mA 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1108 (2720 Metric) |
Color | Supplier Device Package 1108 |
Flux @ 25°C, Current - Test 26lm (19lm ~ 33lm) | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 18°C/W |
Lumens/Watt @ Current - Test 138 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DMLN34.EC-Z5GF9-4L8N-S484-65-S | ams-OSRAM USA INC. | 0 | 475-KWDMLN34.EC-Z5GF9-4L8N-S484-65-STR-ND | ¥55.14375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥55.14375 | ¥220,575 |
| 8,000 | ¥53.20700 | ¥425,656 |
| Unit Price without JCT: | ¥55.14375 |
|---|---|
| Unit Price with JCT: | ¥60.65813 |


