
KRTBLSLPS1.32-VUVX-EQ+BTBU-JR+TWTX-LV-BX | |
---|---|
DigiKey Part Number | 475-KRTBLSLPS1.32VUVXEQBTBUJRTWTXLVBX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRTBLSLPS1.32-VUVX-EQ+BTBU-JR+TWTX-LV-BX |
Description | LED RGB DIFFUSED 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 532nm Green, 467nm Blue LED Indication - Discrete 2.05V Red, 2.65V Green, 2.85V Blue 6-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.80mm x 2.60mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 2.65V Green, 2.85V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm Red, 526nm Green, 462nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 3.10mm W | |
Height (Max) | 2.24mm |