
GW VJLPL1.EM-LVL1-XX56-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWVJLPL1.EM-LVL1-XX56-1-350-R18TR-ND - Tape & Reel (TR) 475-GWVJLPL1.EM-LVL1-XX56-1-350-R18CT-ND - Cut Tape (CT) 475-GWVJLPL1.EM-LVL1-XX56-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW VJLPL1.EM-LVL1-XX56-1-350-R18 |
Description | LED OSLON PURE 1414 WHT 3500K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1414 White, Warm 3500K 2.8V 350mA 120° 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 148 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0505 (1313 Metric) |
CCT (K) 3500K | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Flux @ 85°C, Current - Test 145lm (130lm ~ 160lm) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 350mA | Thermal Resistance of Package 5.7°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥214.00000 | ¥214 |
| 10 | ¥150.90000 | ¥1,509 |
| 100 | ¥112.57000 | ¥11,257 |
| 500 | ¥95.58400 | ¥47,792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥90.02400 | ¥90,024 |
| 2,000 | ¥85.31050 | ¥170,621 |
| 3,000 | ¥82.89333 | ¥248,680 |
| 5,000 | ¥80.16460 | ¥400,823 |
| 7,000 | ¥78.54214 | ¥549,795 |
| 10,000 | ¥76.95990 | ¥769,599 |
| Unit Price without JCT: | ¥214.00000 |
|---|---|
| Unit Price with JCT: | ¥235.40000 |

