


GW Q9LR34.PM-M5N3-XX55-1-45-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR34.PM-M5N3-XX55-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR34.PM-M5N3-XX55-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR34.PM-M5N3-XX55-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR34.PM-M5N3-XX55-1-45-R18 |
Description | LED OSCONIQ NEUT WHT 4000K 2020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 265mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 4000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 265lm (220lm ~ 310lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 45mA | Thermal Resistance of Package 1.5°C/W |
Voltage - Forward (Vf) (Typ) 22.1V | Base Product Number |
Lumens/Watt @ Current - Test 266 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥72.22133 | ¥216,664 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥194.00000 | ¥194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥229.00000 | ¥229 |
| Unit Price without JCT: | ¥194.00000 |
|---|---|
| Unit Price with JCT: | ¥213.40000 |


