
GW KAHLB2.PM-TSTT-65S3-T02 | |
|---|---|
DigiKey Part Number | 475-GWKAHLB2.PM-TSTT-65S3-T02-ND |
Manufacturer | |
Manufacturer Product Number | GW KAHLB2.PM-TSTT-65S3-T02 |
Description | LED COB SOLERIQ WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 19 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 160 lm/W |
Packaging Bulk | Current - Max 1.92A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 24.00mm L x 24.00mm W |
CCT (K) 6500K | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 17.80mm Dia |
Luminous Flux @ Current/Temperature 3890lm (3590lm ~ 4190lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |















