Parametric Equivalent

GW KAFJB9.KM-D14-27S3-360-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAFJB9.KM-D14-27S3-360-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAFJB9.KM-D14-27S3-360-T05 |
Description | GW KAFJB9.KM-D14-27S3-360-T05 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 6 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Tray | Current - Max 800mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1923lm (1760lm ~ 2085lm) | Lens Type Flat |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW KAFJB9.KM-D15-30S3-360-T05 | ams-OSRAM USA INC. | 0 | 475-GWKAFJB9.KM-D15-30S3-360-T05-ND | ¥387.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥412.78200 | ¥206,391 |
| Unit Price without JCT: | ¥412.78200 |
|---|---|
| Unit Price with JCT: | ¥454.06020 |

