MFR Recommended

GW KAFFBB.GM-D3D4-35AB | |
|---|---|
DigiKey Part Number | 475-GWKAFFBB.GM-D3D4-35AB-ND |
Manufacturer | |
Manufacturer Product Number | GW KAFFBB.GM-D3D4-35AB |
Description | OSRAM |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Warm Square |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 129 lm/W |
Packaging Bulk | Current - Max 690mA |
Part Status Obsolete | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 110° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3500K | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1357lm (1261lm ~ 1452lm) | Lens Type Flat |
Current - Test 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW KAFFBB.GM-D3-35A2D2-300-T05 | ams-OSRAM USA INC. | 0 | 475-GWKAFFBB.GM-D3-35A2D2-300-T05-ND | ¥236.40667 | MFR Recommended |

