LED Lighting DURIS® E 5 White, Cool 5700K 2.84V 65mA 120° 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JDSTS2.EM-H5H8-XX52-1-65-2-R33

DigiKey Part Number
475-GWJDSTS2.EM-H5H8-XX52-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJDSTS2.EM-H5H8-XX52-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJDSTS2.EM-H5H8-XX52-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JDSTS2.EM-H5H8-XX52-1-65-2-R33
Description
LED DURIS E5 COOL WHT 5700K 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 5 White, Cool 5700K 2.84V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, Flat Leads
Color
Supplier Device Package
4-SMD
CCT (K)
5700K
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Flux @ 25°C, Current - Test
38lm (Typ)
Height - Seated (Max)
0.024" (0.60mm)
Current - Test
65mA
Thermal Resistance of Package
16°C/W
Voltage - Forward (Vf) (Typ)
2.84V
Base Product Number
Lumens/Watt @ Current - Test
206 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,658
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥29.70000¥297
100¥20.86000¥2,086
500¥16.78200¥8,391
1,000¥15.43500¥15,435
2,000¥14.28600¥28,572
5,000¥13.02600¥65,130
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥12.23760¥122,376
20,000¥11.56845¥231,369
30,000¥11.22527¥336,758
50,000¥10.83780¥541,890
70,000¥10.60739¥742,517
100,000¥10.38261¥1,038,261
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000