
GW DASPA1.EC-HRHT-5H7I-1-100-R18 | |
|---|---|
DigiKey Part Number | 475-GWDASPA1.EC-HRHT-5H7I-1-100-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW DASPA1.EC-HRHT-5H7I-1-100-R18 |
Description | LED DURIS P5 COOL WHT 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® P 5 White, Cool 5000K 3V 100mA 130° 1009 (2622 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1009 (2622 Metric) |
Color | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
CCT (K) 5000K | Height - Seated (Max) 0.052" (1.31mm) |
Current - Test 100mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3V |

