
GW DASPA1.EC-HQHS-5H7I-1-100-R18 | |
|---|---|
DigiKey Part Number | 475-GWDASPA1.EC-HQHS-5H7I-1-100-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW DASPA1.EC-HQHS-5H7I-1-100-R18 |
Description | LED DURIS P5 COOL WHT 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® P 5 White, Cool 5000K 3V 100mA 130° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 117 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 250mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Color | Package / Case 1010 (2525 Metric) |
CCT (K) 5000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 35lm (30lm ~ 39lm) | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
Current - Test 100mA | Height - Seated (Max) 0.052" (1.31mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 25°C/W |


