
GW CS8PM1.EM-LPLR-XX55-1-350-R18-MC | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.EM-LPLR-XX55-1-350-R18-MC-ND |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.EM-LPLR-XX55-1-350-R18-MC |
Description | OSLON |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Neutral 4000K 2.85V 350mA 80° 1212 (3030 Metric) |
Category | Lumens/Watt @ Current - Test 126 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.3A |
Packaging Bulk | Viewing Angle 80° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 4000K | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 126lm (112lm ~ 140lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 4.2°C/W |

