
GB VJLPL1.13-HTJP-B1B3-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GBVJLPL1.13-HTJP-B1B3-1TR-ND - Tape & Reel (TR) 475-GBVJLPL1.13-HTJP-B1B3-1CT-ND - Cut Tape (CT) 475-GBVJLPL1.13-HTJP-B1B3-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB VJLPL1.13-HTJP-B1B3-1-350-R18 |
Description | LED OSLON PURE 1414 BLUE 468NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1414 Blue 468nm (460nm ~ 475nm) 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 44lm (39lm ~ 48lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0505 (1313 Metric) |
Wavelength 468nm (460nm ~ 475nm) | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Current - Test 350mA | Height - Seated (Max) 0.037" (0.93mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 44 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1RX-RYL1000000000 | Lumileds | 9,114 | 1416-L1RX-RYL1000000000CT-ND | ¥477.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥238.00000 | ¥238 |
| 10 | ¥168.30000 | ¥1,683 |
| 100 | ¥126.23000 | ¥12,623 |
| 500 | ¥107.57600 | ¥53,788 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥101.47500 | ¥101,475 |
| 2,000 | ¥96.30200 | ¥192,604 |
| 3,000 | ¥93.65000 | ¥280,950 |
| 5,000 | ¥90.65700 | ¥453,285 |
| 7,000 | ¥88.87729 | ¥622,141 |
| 10,000 | ¥87.14220 | ¥871,422 |
| Unit Price without JCT: | ¥238.00000 |
|---|---|
| Unit Price with JCT: | ¥261.80000 |






