
GA CSHPM1.23-LPLR-W3-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GACSHPM1.23-LPLR-W3-0-350-R18TR-ND - Tape & Reel (TR) 475-GACSHPM1.23-LPLR-W3-0-350-R18CT-ND - Cut Tape (CT) 475-GACSHPM1.23-LPLR-W3-0-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA CSHPM1.23-LPLR-W3-0-350-R18 |
Description | LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 150 Amber 615nm (609nm ~ 620nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 112lm |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 615nm (609nm ~ 620nm) | Supplier Device Package 1212 |
Current - Test 350mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Height - Seated (Max) 0.063" (1.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥244.00000 | ¥244 |
| 10 | ¥178.30000 | ¥1,783 |
| 25 | ¥161.80000 | ¥4,045 |
| 100 | ¥143.58000 | ¥14,358 |
| 250 | ¥134.90800 | ¥33,727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥149.97167 | ¥89,983 |
| 1,200 | ¥142.31000 | ¥170,772 |
| 1,800 | ¥138.38278 | ¥249,089 |
| 3,000 | ¥133.95067 | ¥401,852 |
| 4,200 | ¥131.31429 | ¥551,520 |
| 6,000 | ¥128.74517 | ¥772,471 |
| Unit Price without JCT: | ¥244.00000 |
|---|---|
| Unit Price with JCT: | ¥268.40000 |

