
AS7030B-COLM | |
|---|---|
DigiKey Part Number | 4991-AS7030B-COLMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7030B-COLM |
Description | SENSOR OPTICAL I2C OUTPUT |
Customer Reference | |
Detailed Description | Optical Sensor I2C Output |
Datasheet | Datasheet |
Category | Sensor Type Optical |
Manufacturer ams-OSRAM USA INC. | Output Type I2C |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 70°C |
Part Status Obsolete |

