Image for AS3685A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3685A

DigiKey Part Number
AS3685A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3685A
Description
IC LED DRIVER RGLTR 1A 10DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 1A (Flash) 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
ams-OSRAM USA INC.
Current - Output / Channel
1A (Flash)
Packaging
Tape & Reel (TR)
Frequency
1MHz
Part Status
Obsolete
Applications
Camera Flash
Type
DC DC Regulator
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
10-VFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.