
AS3611-BDFM-A | |
|---|---|
DigiKey Part Number | AS3611-BDFM-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3611-BDFM-A |
Description | IC BAT CHG MULT-CHEM 1CEL 14MLPD |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 14-MLPD (3x3) |
Datasheet | Datasheet |
Category | Battery Pack Voltage 4.7V |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 14-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 14-MLPD (3x3) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 1.25A |

