
C4H2327N55PX | |
---|---|
DigiKey Part Number | 1603-C4H2327N55PXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4H2327N55PX |
Description | RF MOSFET 50V 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 30 mA 2.3GHz ~ 2.69GHz 19.6dB 50W 6-DFN (7x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | - | |
Configuration | N-Channel | |
Frequency | 2.3GHz ~ 2.69GHz | |
Gain | 19.6dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 774µA | |
Noise Figure | - | |
Current - Test | 30 mA | |
Power - Output | 50W | |
Voltage - Rated | 150 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (7x6.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥4,877.00033 | ¥14,631,001 |
Unit Price without JCT: | ¥4,877.00033 |
---|---|
Unit Price with JCT: | ¥5,364.70036 |