RF Mosfet 30 V 1.1 A 920MHz ~ 960MHz 19.7dB 35W SOT502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 30 V 1.1 A 920MHz ~ 960MHz 19.7dB 35W SOT502A
Ampleon Company Video - The Leading Global Partner in RF Power

BLF8G10L-160,112

DigiKey Part Number
BLF8G10L-160,112-ND
Manufacturer
Manufacturer Product Number
BLF8G10L-160,112
Description
RF MOSFET LDMOS 30V SOT502A
Customer Reference
Detailed Description
RF Mosfet 30 V 1.1 A 920MHz ~ 960MHz 19.7dB 35W SOT502A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Frequency
920MHz ~ 960MHz
Gain
19.7dB
Voltage - Test
30 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.1 A
Power - Output
35W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-502A
Supplier Device Package
SOT502A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types