
BLC10G16XS-600AVTY | |
|---|---|
DigiKey Part Number | 1603-BLC10G16XS-600AVTYTR-ND - Tape & Reel (TR) 1603-BLC10G16XS-600AVTYCT-ND - Cut Tape (CT) 1603-BLC10G16XS-600AVTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLC10G16XS-600AVTY |
Description | RF MOSFET LDMOS 32V SOT1258-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 1.45 A 1.427GHz ~ 1.518GHz 17.4dB 600W SOT1258-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.427GHz ~ 1.518GHz | |
Gain | 17.4dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 1.45 A | |
Power - Output | 600W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-4 | |
Supplier Device Package | SOT1258-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥19,557.00000 | ¥19,557 |
| 10 | ¥16,441.70000 | ¥164,417 |
| 25 | ¥16,003.40000 | ¥400,085 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥14,809.18000 | ¥1,480,918 |
| Unit Price without JCT: | ¥19,557.00000 |
|---|---|
| Unit Price with JCT: | ¥21,512.70000 |

