
C4H27W400AVZ | |
|---|---|
DigiKey Part Number | 1603-C4H27W400AVZ-ND |
Manufacturer | |
Manufacturer Product Number | C4H27W400AVZ |
Description | RF MOSFET 50V DFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 2.3GHz ~ 2.7GHz 15dB 400W DFM6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 2.3GHz ~ 2.7GHz | |
Gain | 15dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 400W | |
Voltage - Rated | 150 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1275-1 | |
Supplier Device Package | DFM6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25,416.00000 | ¥25,416 |
| 20 | ¥20,544.15000 | ¥410,883 |
| Unit Price without JCT: | ¥25,416.00000 |
|---|---|
| Unit Price with JCT: | ¥27,957.60000 |

