
R6WP-2-J88C-06 | |
|---|---|
DigiKey Part Number | 2053-R6WP-2-J88C-06-ND |
Manufacturer | |
Manufacturer Product Number | R6WP-2-J88C-06 |
Description | PORTABLE 5015 STYLE CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector BNC |
Datasheet | Datasheet |
Category | Connector - Sensor Circular |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Termination Connector |
Series | Connector - Cable BNC |
Packaging Bag | Cable Length 1.8m |
Part Status Active | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42,517.00000 | ¥42,517 |
| 10 | ¥36,145.40000 | ¥361,454 |
| 25 | ¥33,885.44000 | ¥847,136 |
| Unit Price without JCT: | ¥42,517.00000 |
|---|---|
| Unit Price with JCT: | ¥46,768.70000 |

