
C14610B00610013 | |
|---|---|
DigiKey Part Number | 361-1392-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B00610013 |
Description | INSERT FEMALE 4+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+2+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 400V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 4+2+Ground | Material Flammability Rating UL94 V-0 |
Size E16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥7,331.10000 | ¥73,311 |
| Unit Price without JCT: | ¥7,331.10000 |
|---|---|
| Unit Price with JCT: | ¥8,064.21000 |


