Parametric Equivalent
Parametric Equivalent



1789-6001 | |
|---|---|
DigiKey Part Number | 1789-6001-ND |
Manufacturer | |
Manufacturer Product Number | 1789-6001 |
Description | CONN BMA RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1789-6001 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 22 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 5000 |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R128665820 | Radiall USA, Inc. | 0 | 2201-R128665820-ND | ¥3,465.24000 | Parametric Equivalent |
| R128665820W | Radiall USA, Inc. | 0 | 2201-R128665820W-ND | ¥4,729.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥20,496.92000 | ¥512,423 |
| Unit Price without JCT: | ¥20,496.92000 |
|---|---|
| Unit Price with JCT: | ¥22,546.61200 |



