
P52-750-S-2B-D-5V-000-000 | |
|---|---|
DigiKey Part Number | 734-P52-750-S-2B-D-5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P52-750-S-2B-D-5V-000-000 |
Description | INDUSTRIAL PRESSURE SENSOR, 750 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 750PSI (5171.07kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 1 V ~ 5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.25% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Bulk | Port Size Male - 1/8" (3.18mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation, Medical Ventilation | Termination Style Deutsch, 3 Pin |
Pressure Type Sealed Gauge | Maximum Pressure 7500PSI (51710.68kPa) |
Operating Pressure 750PSI (5171.07kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,567.00000 | ¥16,567 |
| 5 | ¥15,380.20000 | ¥76,901 |
| 10 | ¥14,937.40000 | ¥149,374 |
| 25 | ¥14,407.76000 | ¥360,194 |
| 50 | ¥14,045.14000 | ¥702,257 |
| 100 | ¥13,712.21000 | ¥1,371,221 |
| Unit Price without JCT: | ¥16,567.00000 |
|---|---|
| Unit Price with JCT: | ¥18,223.70000 |

