
TB 0500 146 | |
---|---|
DigiKey Part Number | TB0500146-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TB 0500 146 |
Description | TOOL HAND CRIMPER CONTACTS SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |