
T 3429 504 | |
---|---|
DigiKey Part Number | 889-T3429504-ND |
Manufacturer | |
Manufacturer Product Number | T 3429 504 |
Description | MALE CABLE CONNECTOR WITH INTERN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥1,725.96000 | ¥172,596 |
Unit Price without JCT: | ¥1,725.96000 |
---|---|
Unit Price with JCT: | ¥1,898.55600 |