
RJX8FA6HB | |
|---|---|
DigiKey Part Number | 889-RJX8FA6HB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJX8FA6HB |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Panel Mount, Through Hole 10G Base-T, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Category | Height Above Board 1.122" (28.50mm) |
Manufacturer Amphenol Audio | LED Color Does Not Contain LED |
Series | Shielding Unshielded |
Packaging Bulk | Tab Direction Down |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Ports 1 | Operating Temperature -40°C ~ 80°C |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Applications 10G Base-T, Power over Ethernet+ (PoE+) | Shield Material Thermoplastic, Glass Filled |
Mounting Type Panel Mount, Through Hole | Housing Material Thermoplastic, Glass Filled |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥1,581.62000 | ¥316,324 |
| Unit Price without JCT: | ¥1,581.62000 |
|---|---|
| Unit Price with JCT: | ¥1,739.78200 |

